PDP SEO Portlet

180M-51LF

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 180M-51LF
Secondary Manufacturer Part#: 180M-51LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PLL Clock Generator
SOIC
Crystal
1
8
70 °C
0 °C
28 MHz
8 MHz
CMOS
5.5 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:68  Mult:1  
USD $:
68+
$10.11164
136+
$10.06005
272+
$10.00846
544+
$9.95687
1088+
$9.90528