10009106-PTX105RQC
IDT10009106-PTX105RQC PANTHRONICS NFC TA
- RoHS 10 Compliant
- Tariff Charges
10009106-PTX105RQC is a PTX105R Pmod™ board for IoT. It is fully integrated into the Quick-Connect IoT ecosystem and provides a full-featured high-end NFC reader solution for easy integration. Using the standard Pmod form factor allows NFC evaluation on many Renesas MCU evaluation kits. The Panthronics NFC stack is precompiled on the RA2E1 48MHz Arm Cortex-M23 general-purpose microcontroller. Quick-Connect IoT aims to solve issues related to the creation of a custom solution of MCUs, connectivity, and sensors by providing standard hardware and software building blocks to enable quick prototyping of IoT systems. Typical applications are IoT readers, access control, ID readers, door locks, and brand protection.
- Accurate digital wave shaping, DiRAC™: Direct antenna connection
- Very high receiver sensitivity -80dBc, programmable GPIO functionality
- On-chip processing of time critical commands
- Easy evaluation with any RA MCU evaluation board
- Simplified antenna tuning, no EMI filters for optimal interoperability
- Higher reading distance in Type A, B, F, V, no third harmonic simplifying FCC certification
- Less NFC variation between devices during production and BoM reduction
- PMOD connector to attach application specific microcontroller
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543908885 |
| Schedule B: | 8543909000 |