10009105-PTX105REK
IDT10009105-PTX105REK PANTHRONICS EVALUA
- RoHS 10 Compliant
- Tariff Charges
10009105-PTX105REK is a PTX105R evaluation kit. The demo kit for PTX105R enables quick evaluation of the PTX105R NFC reader IC for Internet of Things (IoT) applications. The PTX105R is an optimized solution for IoT applications with small form factors due to its unique sine wave architecture. Superior sensitivity, accurate digital wave shaping, and reduced bill-of-materials compared to conventional square-wave NFC controllers enable optimal interoperability, simplified FCC certification, and faster NFC Forum compliance. It features an EMI filter-less solution, advanced digital wave-shaping, phase-accurate active load-modulation in card mode, very high dynamic range receiver (VHDRR). It is Easy-to-use, ready-to-go software integration into any terminal/device host MCU architecture supporting all types of NFC protocols, standards, and tag protocols (ISO 14443 A/B, ISO 18092, ISO 15693, FeliCa, and others). It is ideal for mid-power universal multi-market reader solutions.
- Mid-power (1W) NFC reader kit for universal reader hardware platform IC PTX105R
- NFC P2P (initiator) and card emulation (HCE)
- Digital dynamic power control (DDPC), DIRACĀ®
- RF-design supported with config tool and SDKs
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |