R921921000
BANANA / 2MM SERIE FEMALE DLPI INSULATED RED
Click image to enlarge
Manufacturer:Radiall
Product Category:
Connectors, Lab/Test Connectors, Banana Connectors
Avnet Manufacturer Part #: R921921000
Secondary Manufacturer Part#: R921921000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass|Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| Panel Mount | ||
| -60 to 100 °C | ||
| 7.5 mm | ||
| 7.5 x 19 | ||
| 19 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |