R644543023
BANANA / BAN2 U-LINK BLACK D6MM
Manufacturer:Radiall
Product Category:
Connectors, Lab/Test Connectors, Banana Connectors
Avnet Manufacturer Part #: R644543023
Secondary Manufacturer Part#: R644543023
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass|Copper Alloy | ||
| Tin | ||
| Plug | ||
| Tin-Nickel | ||
| Cable Mount | ||
| -40 to 85 °C | ||
| 31.7 mm | ||
| 9.8 x 31.7 x 5 | ||
| 5 mm | ||
| 9.8 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |