PDP SEO Portlet

R404370150

PRECISION TERMINATION: TNC M 18GHZ 1W

Manufacturer:Radiall
Avnet Manufacturer Part #: R404370150
Secondary Manufacturer Part#: R404370150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Platinum series of terminations & attenuators are perfectly suited for Test & Measurement applications, where high RF performance and reliability are critical. The Platinum series provides VSWR and precision performance for integration into commutation matrices, automatic test equipment and vectorial analyzers.This comprehensive range includes terminations & attenuators up to 40 GHz and is offered with a variety of commonly used connectors in the instrumentation field, including: • TNC up to 12.4GHzThe platinum series of terminations & attenuators is part of global Test & Measurement offer which includes high performance switches (platinum series) and Test Pro cable assemblies.

  • Outstanding VSWR and precision performance: ± 0.5 dB max deviation for attenuators
  • Full integration in Test & Measurement offer
  • VSWR max: 1.15

Technical Attributes

Find Similar Parts

Description Value
Straight
Cable Mount
Brass
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$446.3
10+
$372.35135
20+
$362.55263
40+
$353.25641
80+
$344.425