R302155001
Manufacturer:Radiall
Product Category:
Cables & Wires, Cable Assemblies, Coaxial Cables
Avnet Manufacturer Part #: R302155001
Secondary Manufacturer Part#: R302155001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 m | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug | ||
| -40 to 90 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536908085 |