PDP SEO Portlet

R2CT107000

R2CT receptacle metal cap

Manufacturer:Radiall
Avnet Manufacturer Part #: R2CT107000
Secondary Manufacturer Part#: R2CT107000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R2CTTM connection system is the most flexible outdoor interconnection solution that meets the needs of telecommunication OEMs and operators for fiber-to-the-antenna (FTTA) and similar multisignal applications in the field conditions. At the panel front of the Remote Radio Head (RRH) and Unit (RRU) equipment, the R2CTTM provides a simple and protected low-cost waterproof and sealed connection. Designed firstly for optical links using SFP transceivers and duplex LC-terminated fiberoptic cable, this very flexible connector is also useful for electrical links.

  • Kit assembles in the field over existing optical patch cords
  • Compatible with any standard optical LC field cable assembly
  • Compatible with any standard SFP transceiver
  • Reusable allowing cables and transceivers to be easily changed in the field, including front-panel swapping of transceivers
  • R2CTTM connection system can easily be used for other Ethernet and multisignal applications: compatible with RJ45 patch cords and USB connections

Technical Attributes

Find Similar Parts

Description Value
-40 to 85 °C
12 mm
36 x 12 x 35 mm
35 mm
36 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
84+
$18.35714
252+
$15.95946
504+
$13.77632
1008+
$12.75641
2520+
$10.75