R164175000
QN / RIGHT ANGLE PLUG CRIMP TYPE CABLE 5/50 S
Manufacturer:Radiall
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: R164175000
Secondary Manufacturer Part#: R164175000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Crimp | ||
| Right Angle Plug | ||
| Cable Mount | ||
| Brass | ||
| Silver Plated Contacts | ||
| 11 GHz | ||
| 50 Ohm | ||
| QN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |