PDP SEO Portlet

R125426000

RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper

Manufacturer:Radiall
Avnet Manufacturer Part #: R125426000
Secondary Manufacturer Part#: R125426000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R125426000 is a straight SMA Coaxial Jack with gold-plated beryllium copper contact. It features solder coaxial termination, PTFE insulator and 18kHz maximum frequency.

  • 1.04 + 0.0045 x F (GHz) Maximum VSWR
  • 500Veff Maximum voltage rating
  • 5000MΩ Minimum insulation resistance
  • 500-cycle Mechanical durability

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight Jack
PCB Mount
Beryllium Copper
Gold Plated Contacts
18 GHz
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  423.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 490 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$10.47297
200+
$9.8543
500+
$9.42559
1000+
$8.9704
2500+
$8.425