R114426000
SMB / STRAIGHT JACK RECEPTACLE FOR PCB SOLDER LEGS
Click image to enlarge
Manufacturer:Radiall
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: R114426000
Secondary Manufacturer Part#: R114426000
- RoHS 10 Compliant
- Tariff Charges
The R114426000 is a straight SMB male receptacle connector for PC board application. SMB connectors are semi-precision, subminiature devices that provide electrical performance up to 4GHz and impedance of 50 ohm.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight Jack | ||
| PCB Mount | ||
| Brass | ||
| Gold Plated Contacts | ||
| 4 GHz | ||
| 50 Ohm | ||
| SMB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |