R113665000
MCX / RIGHT ANGLE JACK RECEPTACLE FOR PCB SOLDER LEGS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Right Angle | ||
| Right Angle Jack | ||
| PCB Mount | ||
| Beryllium Copper | ||
| Gold Plated Contacts | ||
| 6 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |