7406-1521-003
SSMB / RIGHT ANGLE JACK MALE CRIMP TYPE FOR 2.6/50 S CABLE GOLD
Manufacturer:Radiall
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 7406-1521-003
Secondary Manufacturer Part#: 7406-1521-003
- RoHS 10 Compliant
- Tariff Charges
SSMB (snap-on mating) microminiature connectors. SSMB connectors are a third smaller than SMB and SMC connectors, design skills and materials engineering make them remarkably rugged- in most cases, even more reliable than their larger counterparts. They are included inMIL-PRF-39012. SSMB connectors are fully intermateable with other manufacturers’ parts. The superior electrical characteristics of SSMB connectors even makes them an alternative to much larger SMA connectors in many applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Crimp | ||
| Right Angle | ||
| Panel Mount | ||
| Beryllium Copper | ||
| Gold | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |