7009-1511-004
SSMC / STRAIGHT JACK MALE GOLD
Manufacturer:Radiall
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 7009-1511-004
Secondary Manufacturer Part#: 7009-1511-004
- RoHS 10 Compliant
- Tariff Charges
Micro miniature screw-on connector, operating in the range DC-12 GHz 50O / part series R202 (AEP 7000-7199)SSMC connectors are about a third smaller than SMC and standardized according to IEC 60169-20. They are mainly used in avionics, missile and any limited-space applications that require the security of a threaded coupling.
- Impedance : 50O
- Frequency range : DC ~ 12.4 GHz
- Durability : 500 mating cycles min.
- Power rating at 1 GHz : 60W
- Temperature range : -65°C / +165°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight | ||
| Surface Mount | ||
| Beryllium Copper | ||
| Gold | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |