PDP SEO Portlet

7002-1572-003

SSMC / STRAIGHT PLUG FEMALE CRIMP TYPE FOR 2.6/50 S CABLE GOLD

Manufacturer:Radiall
Avnet Manufacturer Part #: 7002-1572-003
Secondary Manufacturer Part#: 7002-1572-003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Micro miniature screw-on connector, operating in the range DC-12 GHz 50O / part series R202 (AEP 7000-7199)SSMC connectors are about a third smaller than SMC and standardized according to IEC 60169-20. They are mainly used in avionics, missile and any limited-space applications that require the security of a threaded coupling.

  • Impedance : 50O
  • Frequency range : DC ~ 12.4 GHz
  • Durability : 500 mating cycles min.
  • Power rating at 1 GHz : 60W
  • Temperature range : -65°C / +165°C

Technical Attributes

Find Similar Parts

Description Value
Crimp
Straight
Cable Mount
Beryllium Copper
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$27.22857
50+
$24.83784
100+
$23.47368
250+
$21.30769
500+
$19.175