PDP SEO Portlet

5938-1503-000

SMA / SSMC STRAIGHT PLUG/JACK MALE/MALE GOLD

Manufacturer:Radiall
Avnet Manufacturer Part #: 5938-1503-000
Secondary Manufacturer Part#: 5938-1503-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Micro miniature screw-on connector, operating in the range DC-12 GHz 50O / part series R202 (AEP 7000-7199)SSMC connectors are about a third smaller than SMC and standardized according to IEC 60169-20. They are mainly used in avionics, missile and any limited-space applications that require the security of a threaded coupling.

  • Impedance : 50O
  • Frequency range : DC ~ 12.4 GHz
  • Durability : 500 mating cycles min.
  • Power rating at 1 GHz : 60W
  • Temperature range : -65°C / +165°C

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$177.5158
25+
$154.7192
50+
$138.0666
100+
$118.0344
250+
$106.2927