PDP SEO Portlet

3017-1511-000

SLB / STRAIGHT PLUG RECEPTACLE FEMALE GOLD FRONT MOUNT

Manufacturer:Radiall
Avnet Manufacturer Part #: 3017-1511-000
Secondary Manufacturer Part#: 3017-1511-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SLB connectors with float mount hardware can provide a low-cost alternative to other blind-mate connector systems in applications below 4 GHz.The float of the panel mounted connectors, combined with the closed-entry mating end hood of the plugs, allows the mating pairs to be misaligned up to .025 without damage occurring during mating. The axial float is not spring-loaded, panel-to-panel separation should be maintained within ±.010" of the recommended dimension mated.Mating force per connector pair is 3 pounds maximum, and unmating force is 8 ounces minimum per pair. External actuators, such as levers, guide rails, or jackscrews, should be incorporated in applications requiring simultaneous mating of multiple connector pairs. This is particularly important one side is mounted to a P.C. board.Only one side of the mating pair should be float mounted. float mounting both connectors in a mating pair will allow a float that exceeds the plug mating end hood’s ability to guide the jack into proper orientation.This style of float mounting is not recommended for applications which undergo vibration while powered. Vibration of this style of float mounting can cause intermittent ground interrupts. For SLB connectors with vibration-proof float mounts"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 100 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$31.75714
50+
$28.86486
100+
$26.78947
250+
$24.05128
500+
$20.7875