PDP SEO Portlet

2009-7511-000

SMB / STRAIGHT JACK RECEPTACLE MALE NICKEL

Manufacturer:Radiall
Avnet Manufacturer Part #: 2009-7511-000
Secondary Manufacturer Part#: 2009-7511-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Surface-mount P.C. board receptacles are available in top mount or edge mount types, in SMB and 75? series. Mounted, they withstand torque, shear, and pull forces greatly in excess of standard mating and unmating forces. Tape-and-reel packaging is available.surface-mount P.C. board receptacles meet all interface requirements of MIL-STD-348, and appropriate performance requirements of MIL-PRF-39012. Bodies and contacts are gold plated, but other finishes are available. The items are only the most commonly-used configurations; any printed-circuit board receptacle in full catalog can be provided in top- or edge-mount versions.Edge-mount types can be supplied quickly for any board thickness up to these maximums: .062 for SMB"

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight
Through Hole
Brass
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 155 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$6.51429
50+
$5.9054
100+
$5.6546
250+
$5.62575
500+
$5.5969