YF0027CA
Internal Antenna, FPC, Triple Band, 2.4 GHz to 7.125 GHz, Linear, Adhesive Mount
Manufacturer:Quectel Wireless Solutions
Product Category:
RF & Wireless, Antennas, Internal Antennas
Avnet Manufacturer Part #: YF0027CA
Secondary Manufacturer Part#: YF0027CA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Triple Band | ||
| Adhesive | ||
| Linear | ||
| FPC | ||
| 2.4GHz to 2.5GHz, 5.15GHz to 5.85GHz, 5.925GHz to 7.125GHz | ||
| 3.1 dBi, 4.9 dBi, 5.1 dBi | ||
| 85 °C | ||
| -40 °C | ||
| Wi-Fi | ||
| 1.7, 2.7, 2.7 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517710000 |
| Schedule B: | 8517710000 |