YB0008AA
Manufacturer:Quectel Wireless Solutions
Product Category:
Aerial & Satellite Equipment, Aerials/Antennas/Dishes, External Antennas
Avnet Manufacturer Part #: YB0008AA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Multi Band | ||
| 84mm x 17.5mm | ||
| Adhesive | ||
| Linear, Right Hand Circular | ||
| null | ||
| 1.71GHz to 2.69GHz, 1.556098GHz to 1.566098GHz, 1.71GHz to 2.69GHz | ||
| 2.94dBi, 3.96dBi | ||
| 80 °C | ||
| -20 °C | ||
| null | ||
| LTE | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |