PDP SEO Portlet

UC20EA-128-NCH-STD

Cellular Module, GSM, UMTS, 3.4V to 4.3V, 29mm x 32mm x 2.5mm

Avnet Manufacturer Part #: UC20EA-128-NCH-STD
Secondary Manufacturer Part#: UC20EA-128-NCH-STD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The UC20EA-128-NCH-STD is a powerful function UMTS/HSPA+ module featuring a maximum data rate of 14.4Mbps downlink and 5.76Mbps uplink. It is designed to provide customers with global network coverage on the connectivity of HSPA+/WCDMA, and it is also fully backward compatible with existing EDGE and GSM/GPRS networks through multi-band combination of dual-band WCDMA and quad-band GSM.

The tiny profile of 51.0×30.0×4.9mm in standard Mini PCIe form factor and highly integration level enable integrators and developers to easily design their applications and truly benefit from low power consumption and convenient Plug and Play Function. With an extended temperature range from -40°C up to 80°C, UC20EA-128-NCH-STDfunctions reliably in extreme environments for use outdoors or inside at sites that lack cooling and heating systems.

A rich set of Internet protocols, industry-standard interfaces (USB/ UART/PCM/LED_WWAN#/GNSS) and abundant functions (USB drivers for Windows XP, Windows Vista, Windows 7, Windows 8, Windows CE, Linux, Android) extend the applicability of the module to a wide range of commercial and industrial M2M applications.

  • Worldwide UMTS/HSPA+ and GSM/GPRS/EDGE coverage
  • Standard Mini PCIe form factor maximizes the convenience for customers to design and use
  • High-quality data and image transmission even in hazard conditions and dark environment
  • High sensitivity GNSS receiver
  • Fast time-to-market: reference designs, evaluation tools and timely technical support minimize design-in time and development efforts
  • Robust mounting and interfaces
  • 850/900/1800/1900MHz@GSM

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: 8517620010
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: