PDP SEO Portlet

UC20AATEA-128-NCH-STD

Cellular Module, UMTS, 3.4V to 4.3V, 29mm x 32mm x 2.5mm

Avnet Manufacturer Part #: UC20AATEA-128-NCH-STD
Secondary Manufacturer Part#: UC20AATEA-128-NCH-STD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Quectel UC20 is a powerful function UMTS/HSPA+ module offering a maximum data rate of 14.4Mbps downlink and 5.76Mbps uplink. UC20 is designed to provide customers with global network coverage on the connectivity of UMTS/HSPA+. It can also be fully backward compatible with existing EDGE and GSM/GPRS networks through multi-band combination of penta-band UMTS and quad-band GSM.

The compact profile of 32.0×29.0×2.5mm in cost optimized SMT form factor and highly integration level enable integrators and developers to easily design their applications and truly benefit from the module’s multi-feature, low power consumption and mechanical intensity. Its advanced LCC package allows fully automated manufacturing for high-volume applications.

A rich set of Internet protocols, industry-standard interfaces (USB/UART/PCM/ADC/NETLIGHT/SD/Rx-diversity) and abundant functions (USB drivers for Windows XP, Windows Vista, Windows 7, Windows 8, Windows CE, Linux, Android/eCall/GNSS) extend the applicability of the module to a wide range of M2M applications such as automotive, metering, tracking systems, security solutions, routers, wireless POS, mobile computing devices, PDA, and tablet PC.

  • Worldwide UMTS/HSPA+ and GSM/GPRS/EDGE coverage
  • GNSS receiver available for applications requiring fast and accurate fixes in any location
  • High-quality data and image transmission even in harsh environment
  • Primary and diversity receive paths are designed for equivalent noise-figure performance
  • Robust mounting and interfaces
  • Fast time-to-market: reference designs, evaluation tools and timely technical support minimize design-in time and development efforts

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: 8517620010
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: