PDP SEO Portlet

M95FATEA-03-STD

Cellular Module, GPRS, GSM, 3.3V to 4.6V, 19.9mm x 23.6mm x 2.65mm

Avnet Manufacturer Part #: M95FATEA-03-STD
Secondary Manufacturer Part#: M95FATEA-03-STD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M95 is one of the smallest Quad-band GSM/GPRS modules in LCC castellation packaging in the market. It adopts the latest MTK chipset ands features compact size of 19.9 × 23.6 × 2.65mm, ultra low power consumption and extended temperature range. With surface mounted technology, the low profile and small size of LCC package make M95 easily embedded into the low-volume applications and ensure the reliable connectivity with the applications. This kind of package is ideally suited for large-scale manufacturing which has the strict requirements for cost and efficiency.

Built-in unique QuecFOTA™ technology allows M95 to update the firmware remotely. Additional features such as integrated TCP/IP protocol stack, serial multiplexer and enhanced AT commands guarantee fast and reliable transmission of data, voice, SMS via GSM/ GPRS network and extend the functionality of the application at no additional cost.

Its tiny size and ultra low power consumption makes M95 a very cost effective and feature-rich platform that is quite suitable for a wide range of M2M applications such as VTS, Industry PDA, Personal Tracking, Wireless POS, Smart Metering and many other M2M applications.

  • One of the smallest Quad-band GSM/GPRS modules
  • Easier soldering process with LCC package
  • Embedded Class-AB amplifier
  • Power consumption as low as 1.3mA
  • Embedded powerful Internet service protocols, multiple Sockets and IP addresses
  • eCall
  • Jamming detection
  • DTMF
  • Queclocator

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: 8517620010
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: