PDP SEO Portlet

M66FB-03-STD

Cellular Module, GPRS, GSM, 3.3V to 4.6V, 17.7mm x 15.8mm x 2.3mm

Avnet Manufacturer Part #: M66FB-03-STD
Secondary Manufacturer Part#: M66FB-03-STD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M66 is currently the smallest Quad-band GSM/GRPS module using LCC castellation packaging on the market. Based on the latest 2G chipset, it has the optimal performance in SMS and Data transmission and audio service even in harsh environment. Its ultra-compact 15.8 × 17.7 × 2.3mm profile makes M66 a perfect platform for size sensitive applications.

M66 adopts surface mounted technology, making it the ideal solution for durable and rugged designs. And its low profile and small size of LCC package ensure M66 easily embedded into the low-volume applications and provide the reliable connectivity with the applications. This kind of package is ideally suited for large-scale manufacturing which has the strict requirements for cost and efficiency.

Its compact form factor, low power consumption and extended temperature make M66 the best choice for applications such as wearable devices, automotive, industrial PDA, personal tracking, wireless POS, smart metering, telemetric and other M2M applications.

  • The globe’s tiniest Quad-band LCC GSM/GPRS module
  • Easier soldering process with LCC package
  • Power consumption as low as 1.3mA
  • Support Voice, Bluetooth, QuecFOTA™ and Open CPU function
  • Embedded powerful Internet service protocols, multiple Sockets and IP addresses

Technical Attributes

Find Similar Parts

Description Value
850/900/1800/1900 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$11.583
500+
$11.5245
1000+
$11.466
1500+
$11.4075
2000+
$11.349