PDP SEO Portlet

M10FA-03-STD

Cellular Module, GPRS, GSM, 3.3V to 4.6V, 29mm x 29mm x 3.6mm

Avnet Manufacturer Part #: M10FA-03-STD
Secondary Manufacturer Part#: M10FA-03-STD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M10FA-03-STD is a Quad-band GSM/GPRS module in an LCC type which can be embedded in customer applications, offering the highest reliability and robustness. It adopts the latest MTK chipset and features compact size of 29 × 29 × 3.6mm, ultra low power consumption and extended temperature range. With surface mounted technology, the low profile and small size of LCC package make M10FA-03-STD easily embedded into the low-volume applications and ensure the reliable connectivity with the applications. This kind of package is ideally suited for large-scale manufacturing which has the strict requirements for cost and efficiency.

Built-in unique QuecFOTA™ technology allows M10FA-03-STD to update the firmware remotely. Additional features such as integrated TCP/IP protocol stack, serial multiplexer and enhanced AT commands guarantee fast and reliable transmission of data, voice, SMS via GSM/ GPRS network and extend the functionality of the application at no additional cost.

Featuring an industry-standard interface and extremely low power consumption, M10FA-03-STD is quite suitable for a wide range of M2M applications such as VTS, Industry PDA, Personal Tracking, Wireless POS, Smart Metering and many other M2M applications.

  • Quad-band GSM/GPRS module with compact size of29.0 x 29.0 x 3.6mm
  • Easier soldering process with LCC package
  • Power consumption as low as 1.3mA
  • Jamming detection
  • Embedded powerful internet service protocols, multiple Sockets and IP address

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: 8526910040
Schedule B: 8526910080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: