PDP SEO Portlet

L86EVB-KIT

L86 Series GNSS POT Module Evaluation Kit

Avnet Manufacturer Part #: L86EVB-KIT
Secondary Manufacturer Part#: L86EVB-KIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L86EVB-KIT-EVAL is an ultra-compact GNSS POT (Patch on Top) module with an embedded 18.4 × 18.4 × 4.0mm patch antenna and utilizes the MediaTek new generation GNSS chipset MT3333 that achieves the perfect performance. Designed to be compatible with GPS L80 module in the compact and unified form factor, it provides a flexible and scalable platform for migrating from GPS to GNSS. This space-saving design makes L86EVB-KIT-EVAL a perfect module for miniature devices. Adopting LCC package and integrating patch antenna, L86EVB-KIT-EVAL has exceptional performance both in acquisition and tracking.

Combining advanced AGPS called EASY™ (Embedded Assist System) and proven Always Locate™ technology, L86EVB-KIT-EVAL achieves the highest performance and fully meets the industrial standard. EASY™ technology allows L86EVB-KIT-EVAL to calculate and predict orbits automatically using the ephemeris data (up to 3 days) stored in internal flash memory, so L86EVB-KIT-EVAL can fix position quickly even at indoor signal levels with low power consumption. With Always Locate™ technology, L86EVB-KIT-EVAL can adaptively adjust the on/off time to achieve balance between positioning accuracy and power consumption according to the environmental and motion conditions.

L86EVB-KIT-EVAL supports automatic antenna switching function. It can achieve the switching between internal patch antenna and external active antenna. Moreover, it keeps positioning during the switching process. Due to its compact design, high precision and sensitivity, L86EVB-KIT-EVAL is perfectly suitable for a broad range of M2M applications such as portable device, automotive, personal tracking, security and industrial PDA. It is especially suitable for special applications, like GPS mouse and OBD.

  • Multi-GNSS engine for GPS, GLONASS, and QZSS
  • Embedded patch antenna: 18.4 x 18.4 x 4.0mm
  • Extremely compact footprint: 16.0 x 16.0 x 6.45mm
  • Automatic antenna switching function
  • Support short circuit protection and antenna detection
  • Built-in LNA for better sensitivity
  • EASY™, advanced AGPS technology without external memory
  • Ultra low power consumption in tracking mode, 26mA
  • Always Locate™, an intelligent controller of periodic mode
  • LOCUS, embedded logger function without the need of host and external flash
  • High sensitivity
    • 167dBm@Tracking
    • 149dBm@Acquisition
  • 99 acquisition channels, 33 tracking channels
  • Balloon mode, for high altitude up to 80km
  • Support DGPS, SBAS (WAAS/EGNOS/MSAS/GAGAN)
  • Great anti-jamming performance due to multi-tone active interference canceller
  • PPS VS.NMEA can be used in time service
  • Support SDK command

Technical Attributes

Find Similar Parts

Description Value
No
Wireless and GPS Modules Tools
No
No
Wireless and GPS Modules Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 7A994
HTSN: 8526910040
Schedule B: 8526910080
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$61.2612
10+
$60.3805
30+
$58.3982
50+
$58.10025
100+
$57.8023