PDP SEO Portlet

L70RE-M37

GNSS Module, GPS, QZSS, 1.57542GHz, -165 dBm, 35 s, 2.8V to 4.3V

Avnet Manufacturer Part #: L70RE-M37
Secondary Manufacturer Part#: L70RE-M37
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L70-R, a low cost ROM-based GPS module, brings the high performance of MTK positioning engine to the industrial applications with compact profile, ultra low power consumption and fast positioning capability.

With advanced AlwaysLocate™ technology, L70-R achieves the low consumption and fully meets the industrial standard. AlwaysLocate™ technology allows L70-R to adaptively adjust the on/off time to achieve balance between positioning accuracy and power consumption according to the environmental and motion conditions.

Additional feature of embedded logger function called LOCUS allows L70-R to log position information to internal NVRAM. Based on internal 8KB NVRAM, L70-R can record around 500 events of logging data without adding cost.

With its tiny design, high precision and sensitivity, L70-R is perfectly suitable for a broad range of M2M applications such as portable device, automotive, personal tracking, security and industrial PDA.

Technical Attributes

Find Similar Parts

Description Value
22

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 7A994
HTSN: 8526910040
Schedule B: 8526910060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.74705
1000+
$4.72308
2000+
$4.4247
4000+
$4.40212
8000+
$4.37955