L70EVB-KIT
L70 GPS Module Series Evaluation Kit
- RoHS 10 Compliant
- Tariff Charges
L70EVB-KIT-EVAL, a SMD type module, brings the high performance of MTK positioning engine to the industrial applications with compact profile, ultra low power consumption and fast positioning capability.
Combining advanced AGPS called EASY™ (Embedded Assist System) and proven Always Locate™ technology, L70EVB-KIT-EVAL achieves the highest performance and fully meets the industrial standard. EASY™ technology ensures L70EVB-KIT-EVAL can calculate and predict orbits automatically using the ephemeris data (up to 3 days) stored in internal flash memory, so L70EVB-KIT-EVAL can fix position quickly even at indoor signal levels with low power consumption. With Always Locate™ technology, L70EVB-KIT-EVAL can adaptively adjust the on/off time to achieve balance between positioning accuracy and power consumption according to the environmental and motion conditions.
Additional feature of embedded logger function called LOCUS allows L70EVB-KIT-EVAL to log position information to internal flash memory at default intervals of 15 seconds and provide typically more than 16 hours log capacity without adding cost.
The Fitness Low Power (FLP) feature provides low power GPS solution for fitness application. It is an optimized solution for wearable, fitness and tracking device and only costs 5mA current consumption in static receiving. With its tiny design, high precision and sensitivity, L70EVB-KIT-EVAL is perfectly suitable for a broad range of applications such as portable device, automotive, personal tracking, security and industrial PDA.
- Extremely compact size: 10.1 × 9.7 × 2.5mm
- EASY™, advanced AGPS technology without external memory
- Ultra low power consumption in tracking mode, 12mA
- Always Locate™, an intelligent controller of periodic mode
- LOCUS, innate logger solution with no need of host and external flash
- High sensitivity
- 165dBm@Tracking
- 148dBm@Acquisition
- 66 acquisition channels, 22 tracking channels
- FLP mode, only 5mA in static receiving
- Balloon mode, for high altitude up to 80km
- Support QZSS
- Support DGPS, SBAS (WAAS/EGNOS/MSAS/GAGAN)
- Anti-Jamming, Multi-tone Active Interference Canceller
- PPS VS.NMEA can be used in time service
- Support SDK command
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Wireless and GPS Modules Tools | ||
| No | ||
| No | ||
| Wireless and GPS Modules Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 7A994 |
| HTSN: | 8526910040 |
| Schedule B: | 8526910060 |