PDP SEO Portlet

L26-M33

GNSS Module, Galileo, GLONASS, GPS, QZSS, 1.57542GHz, -167 dBm, 35 s, 2.8V to 4.3V

Avnet Manufacturer Part #: L26-M33
Secondary Manufacturer Part#: L26-M33
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L26-M33 is a single receiver module integrated with GLONASS and GPS system. It provides simultaneous GPS and Compass GLONASS open service L1 reception capability. With 33 tracking channels, 99 acquisition channels and 210 PRN channels, L26-M33 can acquire and track any mix of GPS and GLONASS signals. L26-M33 is a single receiver module integrated with GLONASS and GPS system. It provides simultaneous GPS and Compass GLONASS open service L1 reception capability. With 33 tracking channels, 99 acquisition channels and 210 PRN channels, L26-M33 can acquire and track any mix of GPS and GLONASS signals. Compared with using GPS only, enabling both GPS and GLONASS generally doubles the number of visible satellites, reduces the time to first fix and increases positioning accuracy, especially when driving in rough urban environments. Combining advanced AGPS called EASY™ (Embedded Assist System) with proven Always Locate™ technology, L26-M33 achieves the highest performance and fully meets the industrial standard. Additional feature of embedded logger function called LOCUS allows L26-M33 to log position information to internal flash memory at default intervals of 15 seconds and provide typically more than 16 hours log capacity without adding cost.

L26-M33 supports built-in short circuit protection for active antenna and an active antenna supervisor for short and open circuit detection. Its super performance makes L26-M33 ideal for automotive, industrial PDA, consumer and industry applications. Extremely low power consumption of L26-M33 also makes it easier to be applied to power sensitive devices, especially portable applications.

  • Multi-GNSS engine for GPS, GLONASS, and QZSS
  • EASY™, advanced AGPS technology without the need of external memory
  • Support short circuit protection and antenna detection
  • Built-in LNA for better sensitivity
  • Ultra low power consumption in tracking mode, 21mA
  • Always Locate™, an intelligent algorithm for power saving
  • LOCUS, innate logger solution with no need of host and external flash
  • High sensitivity, -167dBm@Tracking, -148dBm@Acquisition
  • 99 acquisition/33 tracking channels, up to 210PRN channels
  • Support DGPS, SBAS (WAAS/EGNOS/MSAS/GAGAN)
  • Anti-Jamming, Multi-tone Active Interference Canceller

Technical Attributes

Find Similar Parts

Description Value
33

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 7A994
HTSN: 8526910040
Schedule B: 8526910060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$6.88545
500+
$6.85068
1000+
$6.8159
2000+
$6.3843
4000+
$6.35156