PDP SEO Portlet

GSMEVB-KIT

GSM/GPRS General Evaluation Kit

Avnet Manufacturer Part #: GSMEVB-KIT
Secondary Manufacturer Part#: GSMEVB-KIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GSMEVB-KIT-EVAL is a Quad-band GSM/GPRS module in an LCC type which can be embedded in customer applications, offering the highest reliability and robustness. It adopts the latest MTK chipset and features compact size of 29× 29 × 3.6mm, ultra low power consumption and extended temperature range. With surface mounted technology, the low profile and small size of LCC package make GSMEVB-KIT-EVAL easily embedded into the low-volume applications and ensure the reliable connectivity with the applications. This kind of package is ideally suited for large-scale manufacturing which has the strict requirements for cost and efficiency.

Built-in unique QuecFOTA™ technology allows GSMEVB-KIT-EVAL to update the firmware remotely. Additional features such as integrated TCP/IP protocol stack, serial multiplexer and enhanced AT commands guarantee fast and reliable transmission of data, voice, SMS via GSM/ GPRS network and extend the functionality of the application at no additional cost.

Featuring an industry-standard interface and extremely low power consumption, GSMEVB-KIT-EVAL is quite suitable for a wide range of applications such as VTS, Industry PDA, Personal Tracking, Wireless POS, Smart Metering and many other applications.

  • Quad-band GSM/GPRS module with compact size of29.0 x 29.0 x 3.6mm
  • Easier soldering process with LCC package
  • Power consumption as low as 1.3mA
  • Jamming detection
  • Embedded powerful internet service protocols, multiple Sockets and IP addresses

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: 8543704500
Schedule B: 8543704000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$71.42857
2+
$67.56757
4+
$65.78947
8+
$65.325
16+
$63.05