FC41DAGMD
IEEE 802.11b/g/n, Bluetooth 5.2, 2.4 GHz, 3 V to 6 V
Manufacturer:Quectel Wireless Solutions
Product Category:
RF & Wireless, Wireless Modules, Multiprotocol Modules
Avnet Manufacturer Part #: FC41DAGMD
Secondary Manufacturer Part#: FC41DAGMD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| 20mm × 18mm × 2.6mm | ||
| -40°C to 85°C | ||
| IEEE 802.11b/g/n | ||
| Bluetooth 5.2 | ||
| 3V to 3.6V | ||
| 2.4GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620085 |