PDP SEO Portlet

EG25GGB-256-SGNS

Cellular Module, GSM, LTE Cat 4, LTE-FDD, LTE-TDD, WCDMA, 3.3V to 4.3V, 29mm x 32mm x 2.4mm

Avnet Manufacturer Part #: EG25GGB-256-SGNS
Secondary Manufacturer Part#: EG25GGB-256-SGNS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EG25GGB-256-SGNS is an EG25-G LTE Cat 4 module optimized specially for M2M and IoT applications. Adopting the 3GPP Rel. 11 LTE technology, it delivers maximum data rates up to 150Mbps downlink and 50Mbps uplink. Designed in the compact and unifield form factor, EG25-G is compatible with Quectel UMTS/HSPA+ UC20 module and multi-mode LTE EC2x (EC25, EC21, EC20, EC20 R2.0 and EC20 R2.1) module which allows for flexible migration among them in design and manufacturing. EG25-G is backward-compatible with existing  EDGE and GSM/GPRS networks, ensuring that it can be connected even in remote areas devoid of 4G or 3G coverage. EG25-G supports Qualcomm® IZat™ location technology Gen8C lite (GPS, GLONASS, BeiDou, Galileo and QZSS). The integrated GNSS greatly simplifies product design and provides quicker more accurate and more  dependable positioning.

  • Worldwide LTE, UMTS/HSPA+ and GSM/GPRS/EDGE coverage
  • USB 2.0 high-speed interface
  • LTE Cat 4 module optimized for M2M and IoT applications
  • Worldwide LTE, UMTS/HSPA(+) and GSM/GPRS/EDGE coverage
  • Multi-constellation GNSS receiver available for applications requiring fast and accurate fixes
  • Supports DFOTA, eCall* and DTMF
  • MIMO technology meets demands for data rate and link reliability in modem wireless communication
  • Supply voltage range from 3.3V to 4.3V
  • Temperature range from -40 to 85°C
  • Dimension range from 29mm x 32mm x 2.4mm

Technical Attributes

Find Similar Parts

Description Value
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz
150 Mbps
850|900|1800|1900 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$61.85714
500+
$58.51351
1000+
$56.97368
2000+
$55.51282
4000+
$54.125