EC21AFA-512-STD
Manufacturer:Quectel Wireless Solutions
Product Category:
Semiconductors - Modules & Kits, Communications & Networking Modules, Cellular Modules
Avnet Manufacturer Part #: EC21AFA-512-STD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1900MHz, 1700MHz, 850MHz, 700MHz | ||
| 29mm x 32mm x 2.4mm | ||
| WCDMA | ||
| AT&T, FCC, GCF, PTCRB, RoHS | ||
| null | ||
| No | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |