PDP SEO Portlet

EC20CFATEA-512-STD

Cellular Module, GSM, LTE-FDD, LTE-TDD, TDSCDMA, UMTS, 3.3V to 4.3V, 29mm x 32mm x 2.4mm

Avnet Manufacturer Part #: EC20CFATEA-512-STD
Secondary Manufacturer Part#: EC20CFATEA-512-STD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EC20 Mini PCIe adopts the standard PCI Express MiniCard form factor (miniPCIe) and provides global network coverage on the connectivity of LTE. It delivers 50Mbps-up and100Mbpsdown data rates on LTE FDD networks and can also be fully backward compatible with existing UMTS and GSM/GPRS networks. It contains two variants EC20 Mini PCIe-A and EC20 Mini PCIe-E, which makes it backward-compatible with existing EDGE and GSM/ GPRS networks to ensure that it can connect even in remote areas devoid of 4G or 3G coverage. EC20 Mini PCIe supports Rx diversity which allows the end device to be equipped with two distinct cellular antennas improving the quality and reliability of the wireless connectivity. Leveraging the Multiple-input multiple-output (MIMO) technology, its antennas at each end of the communications circuit are combined to minimize errors and optimize data speed. It also combines high-speed wireless connectivity with embedded multi-constellation high-sensitivity positioning GPS+GLONASS receiver. A rich set of Internet protocols, industry-standard interfaces and abundant functionalities (USB drivers for Windows XP, WindowsVista, Windows 7, Windows 8/8.1, Linux, Android/eCall) extend the applicability of the module to a wide range of M2M applications such as CPE, router, data card, rugged tablet, automotive, security and industry PDA.

  • Worldwide LTE and UMTS/HSPA+ and GSM/GPRS/EDGE coverage
  • Standard form factor ideal for manufacturers to easily integrate wireless connectivity into their devices
  • MIMO technology meets demands for data rate and link reliability in modem wireless communication systems
  • GNSS receiver available for applications requiring fast and accurate fixes in any environments
  • Reference designs, evaluation tools and timely technical support minimize design-in time and development efforts

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543708000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: