PDP SEO Portlet

BG96MA-128-SNN

Cellular Module, EGPRS, LTE-FDD, LTE-TDD, 3.3V to 4.3V, 26.5mm x 22.5mm x 2.3mm

Avnet Manufacturer Part #: BG96MA-128-SNN
Secondary Manufacturer Part#: BG96MA-128-SNN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BG96 is a series of LTE Cat M1/Cat NB1/EGPRS module offering a maximum data rate of 300Kbps downlink and 375Kbps uplink. It features ultra-low power consumption, and provides pin-to-pin compatibility with Quectel LTE module EG91/EG95, Cat NB1 (NB-IoT) module BC95, UMTS/HSPA module UG95/UG96 and GSM/GPRS module M95.

With a cost-effective SMT form factor of 26.5mm × 22.5mm × 2.3mm and high integration level, BG96 enables integrators and developers to easily design their applications and take advantage from the module’s low power consumption and mechanical intensity. Its advanced LGA package allows fully automated manufacturing for high-volume applications.

A rich set of Internet protocols, industry-standard interfaces (USB/UART/I2C/Status Indicator) and abundant functionalities (USB drivers for Windows XP, Windows Vista, Windows 7/8/8.1/10, Linux and Android) extend the applicability of the module to a wide range of M2M applications such as wireless POS, smart metering, tracking, etc.

  • LTE Cat M1/Cat NB1/EGPRS module with ultra-low power consumption
  • Compact SMT form factor ideal for size-constrained applications with tight space
  • Easy migration from Quectel GSM/GPRS, UMTS/HSPA and LTE modules
  • Super slim profile in LGA package
  • Fast time-to-market: reference designs, evaluation tools and timely technical support minimize design-in time and development efforts
  • Robust mounting and interfaces

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: 8517180050
Schedule B: 8517180000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: