PDP SEO Portlet

BC66NB-04-STD

Cellular Module, GPRS, GSM, LTE Cat NB1, 2.1V to 3.63V, 17.7mm x 15.8mm x 2mm

Avnet Manufacturer Part #: BC66NB-04-STD
Secondary Manufacturer Part#: BC66NB-04-STD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BC66 is a high-performance, multi-band NB-IoT module with extremely low power consumption. The ultra-compact 17.7mm × 15.8mm × 2.0mm profile makes it a perfect choice for size sensitive applications. Designed to be compatible with Quectel GSM/GPRS M66 module in the compact and unified form factor, it provides a flexible and scalable platform for migrating from GSM/GPRS to NB-IoT network. BC66 provides abundant external interfaces and protocol stacks and also supports OneNET Cloud platform, providing great convenience for customers' applications.

BC66 adopts surface mounted technology, making it an ideal solution for durable and rugged designs. The low profile and small size of LCC package allow BC66 to be easily embedded into space-constrained applications and provide reliable connectivity with the applications.

Due to compact form factor, ultra-low power consumption and extended temperature range, BC66 is a best choice for a wide range of IoT applications, such as smart metering, bike sharing, smart wearables, smart parking, smart city, security and asset tracking, home appliances, agricultural and environmental monitoring, etc. It is able to provide a complete range of SMS and data transmission services to meet client-side demands.

  • Compact-sized NB-IoT module
  • LCC package, ultra-low power consumption, super high sensitivity
  • Multi-frequency band and rich external interfaces ensure convenient application
  • Compatible with Quectel GSM/GPRS module, easy for future upgrading
  • Embedded with abundant Internet service protocols
  • Fast time-to-market: Reference designs, evaluation tools and timely technical support minimize design-in time and development efforts

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$8.855
500+
$8.51
1000+
$8.165
2000+
$7.82
4000+
$7.67625