PDP SEO Portlet

RFSW1012TR7

RF Switch, Absorptive, SPDT, 5 MHz to 6 GHz, 12 Pins, QFN

Manufacturer:Qorvo
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: RFSW1012TR7
Secondary Manufacturer Part#: RFSW1012TR7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RFSW1012 is a single-pole double-throw (SPDT) switch designed for applications requiring very low insertion loss and high power handling capability. The excellent linearity performance of the RFSW1012 makes it ideal for use in Cellular BTS applications. This switch is ideally suited for use in CATV and SATV applications. The RFSW1012 is packaged in a compact 2mm x 2mm x 0.55mm, 12-pin, QFN package.

  • 5MHz to 6000MHz Operation
  • 50? or 75? Applications
  • Low Insertion Loss: 0.30dB at 1980MHz
  • High Isolation: 37dB at 2GHz
  • High IP3: >75dBm at 2GHz
  • Compatible with Low Voltage Logic (VHIGH Minimum = 1.3V)
  • No External DC Blocking Capacitors Required on RF Paths Unless DC is Applied Externally
  • 2000V HBM ESD Rating on All Ports
  • CTB/CSO: >100dBc (41dBmV/ch., 137 Channels)

Technical Attributes

Find Similar Parts

Description Value
5 to 6000 MHz
70 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.G
HTSN: 8517620020
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.82857
5000+
$0.78378
10000+
$0.76316
20000+
$0.74359
40000+
$0.725