RFFC5072TR13
RF Synthesizer 30MHz to 6000MHz 2.7V to 3.3V CMOS 32-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 to 6000 MHz | ||
| Serial 4-Wire | ||
| 6000 MHz | ||
| 125 mA | ||
| Surface Mount | ||
| 1 | ||
| 1.2 V | ||
| -40 to 85 °C | ||
| CMOS | ||
| 32QFN | ||
| 32 | ||
| 5 x 5 x 0.85 mm | ||
| Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.G |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |