QPQ3501SR
RF Filter Band Pass 3450MHz 3.2dB 300MHz T/R
Manufacturer:Qorvo
Product Category:
RF & Wireless, RF Signal Conditioning, RF Filters
Avnet Manufacturer Part #: QPQ3501SR
Secondary Manufacturer Part#: QPQ3501SR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 MHz | ||
| 3.2 dB | ||
| Surface Mount | ||
| 2 x 1.6 x 0.89 mm | ||
| QPQ3501 | ||
| SMD | ||
| Band Pass Filter | ||
| 3450 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.G |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |