QPQ1906TR13
BAW Band Pass Filter 2447MHz to 2472MHz 2.4GHz 0° to 90°C 2-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19 MHz | ||
| 2.4 GHz | ||
| 2447 to 2472 MHz | ||
| 260 °C | ||
| 2.6 dB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 0 to 90 °C | ||
| 2 | ||
| 2 x 1.6 x 0.915 mm | ||
| QPQ1906 | ||
| SMD | ||
| BAW Band Pass Filter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.G |
| HTSN: | 8541600080 |
| Schedule B: | 8541600025 |