ACT8945AQJ405-T
Manufacturer:Qorvo
Product Category:
Power Management, Power Management - Multi Function
Avnet Manufacturer Part #: ACT8945AQJ405-T
Secondary Manufacturer Part#: ACT8945AQJ405-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Step Down Converter with LDO Regulator | ||
| 2.7 to 5.5 V | ||
| Surface Mount | ||
| 4 | ||
| 40 | ||
| 7 | ||
| 3 | ||
| 3 | ||
| 4 | ||
| 7 | ||
| 4.6 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 40TQFN EP | ||
| 40 | ||
| 5 x 5 x 0.75 mm | ||
| Industrial | ||
| TQFN EP | ||
| 5.5 V | ||
| 1.8 to 2.2 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310015 |