PDP SEO Portlet

ACT8865QI405-T

Manufacturer:Qorvo
Avnet Manufacturer Part #: ACT8865QI405-T
Secondary Manufacturer Part#: ACT8865QI405-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Step Down Converter with LDO Regulator
2.7 to 5.5 V
Surface Mount
4
32
7
3
3
4
7
2.7, 5.5 V
-40 to 85 °C
85 °C
-40 °C
32TQFN
32
4 x 4 x 0.75(Max) mm
Industrial
TQFN
5.5, 5.5 V
1.8 to 2.2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543702000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$3.1
6000+
$3.0338
12000+
$3.0184
24000+
$3.003
48000+
$2.9876