PDP SEO Portlet

ACT8846QM490-T

Manufacturer:Qorvo
Avnet Manufacturer Part #: ACT8846QM490-T
Secondary Manufacturer Part#: ACT8846QM490-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Step Down Converter with LDO Regulator
3 to 5.5 V
Surface Mount
9
48
13
4
4
9
13
4.75, 18 V
-40 to 85 °C
85 °C
-40 °C
48TQFN
48
6 x 6 x 0.75 mm
Industrial
TQFN
4.75, 18 V
2 to 2.5 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.9698
6000+
$1.95975
12000+
$1.9497
24000+
$1.93965
48000+
$1.9296