PDP SEO Portlet

ACT88329VU101-T

Manufacturer:Qorvo
Avnet Manufacturer Part #: ACT88329VU101-T
Secondary Manufacturer Part#: ACT88329VU101-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Step Down Converter with LDO Regulator
2.7 to 5.5 V
Surface Mount
1
2
30
5
3
2
5
2.7 to 5.5 V
-40 to 125 °C
125 °C
-40 °C
30WLCSP
30
2.18 x 2.58 x 0.35 mm
Extended Industrial
WLCSP
5.5 V
3.3 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543702000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.5642
6000+
$1.5563
12000+
$1.5484
24000+
$1.5405
48000+
$1.5326