PDP SEO Portlet

ACT5101QI102-T

Conv DC to DC Single Buck-Boost 4V to 23V 32-Pin FCQFN EP T/R

Manufacturer:Qorvo
Avnet Manufacturer Part #: ACT5101QI102-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
32 Pins
Adjustable
3 V
Buck-Boost
null
23 V
null
-40 °C
null
23 V
null
Surface Mount
null
null
FCQFN EP
85 °C
500 kHz
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543702000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 2.7
3000+
$2.7
6000+
$2.6201
12000+
$2.6068
24000+
$2.5935
48000+
$2.5802
SubTotal:
$8,100.00