PDP SEO Portlet

ACT4533AYH-T

Manufacturer:Qorvo
Avnet Manufacturer Part #: ACT4533AYH-T
Secondary Manufacturer Part#: ACT4533AYH-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
91 %
38 V
10 V
38 V
10 V
Surface Mount
1
8
1
4.5, 5.5 V
-40 to 85 °C
85 °C
-40 °C
3.5 A
Adjustable
0.808 to 12 V
8SOP EP
8
5.1 x 4 x 1.55 mm
Industrial
SOP EP
125 kHz
125 kHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543702000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.84476
8000+
$0.84045
16000+
$0.83614
32000+
$0.83183
64000+
$0.82752