PDP SEO Portlet

ACT4529MYH-T1011

Conv DC to DC Single Step Down 4.5V to 36V 8-Pin SOP EP T/R

Manufacturer:Qorvo
Avnet Manufacturer Part #: ACT4529MYH-T1011
Secondary Manufacturer Part#: ACT4529MYH-T1011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
90 %
36 V
4.5 V
36 V
4.5 V
Surface Mount
1
8
1
4.5, 36 V
-40 to 125 °C
125 °C
-40 °C
3 A
Fixed
5.1|9.1|12.1 V
8SOP EP
8
5.1 x 4 x 1.55 mm
Automotive
SOP EP
125 kHz
125 kHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.421
8000+
$1.41375
16000+
$1.4065
32000+
$1.39925
64000+
$1.392