PDP SEO Portlet

YA6825W

External Antenna, Yagi, Single Band, 824MHz-896MHz, Linear, Pole / N Connector

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: YA6825W
Secondary Manufacturer Part#: YA6825W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Frequency: 824-896 MHz
  • Nominal Impedance: 50 O
  • VSWR: 2:1 Max
  • Gain (Radiating element): 8 dBi ± .5 dB
  • Polarization: Vertical or Horizontal
  • Power withstanding: 300 W
  • Connector type: N-Female

Technical Attributes

Find Similar Parts

Description Value
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8529109100
Schedule B: 8529109000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:13  Mult:1  
USD $:
13+
$148.96486
26+
$140.9127
52+
$137.20447
104+
$133.68641
208+
$130.34425