PDP SEO Portlet

W9017BD0100

Cable Assembly Coaxial 0.1m SMA-F-IPEX MHF4

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: W9017BD0100
Secondary Manufacturer Part#: W9017BD0100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

W9017BD0100 is a MHF4 - SMA female jumper cable assembly. Applications include SMA female to MHF-4 jumper cable, RF connections for radios and antennas, connection from radio to external antennas.

  • Low loss mini coax cable
  • Outer diameter is 0.81mm, black colour
  • Connector type is I-PEX MHF4 or equivalent + SMA female with spring washer
  • Cable type is F0.81mm coaxial cable
  • 116mm overall length
  • 100mm cable length
  • Operating temperature range from -40 to +85°C
  • Frequency is 0 to 7.1GHz, nominal impedance is 50±2ohm
  • Maximum operating voltage of 1000V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:20  
USD $:
1000+
$3.267
2000+
$3.0904
4000+
$3.00908
8000+
$2.93192
16000+
$2.85862