PDP SEO Portlet

W7013

Semi-Flexible Antenna, Single Band, 13.56 MHz, Adhesive Tape

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: W7013
Secondary Manufacturer Part#: W7013
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The W7013 is a flexible Near Field Communication (NFC) antenna ideal for tight-space embedded products such as tablets, laptops, printers and other unique system using NFC technology. It is intended for pairing and sharing modes typically found in non-payment NFC applications. The W7013 has a semi-flexible sintered ferrite backing designed to optimize magnetic fields, thus increasing the corresponding field strength of the antenna. The W7013 is a thin, flexible antenna which can be fed with customersupplied interconnect cables by using direct-solder methods or with the use of own interface connections. Mounting the antenna is easily accomplished using the thin but aggressive holding adhesive backing. Recommended for mounting on the inside of battery covers, directly onto PCB or metal surfaces, or locations where the antenna will be on or in close proximity to ground planes or displays.

  • Excellent performances on metal surfaces
  • Thin, semi-flexible structure
  • Easily assembles to device covers or mechanics
  • Well-known antenna concept, reliable technology
  • RoHS compliant product

Technical Attributes

Find Similar Parts

Description Value
80 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529109100
Schedule B: 8529109000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$6.41214
800+
$6.06554
1600+
$5.90592
3200+
$5.75449
6400+
$5.61062